Parametric Equivalent
Parametric Equivalent



C907U330JZSDAAWL20 | |
|---|---|
DigiKey Part Number | C907U330JZSDAAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C907U330JZSDAAWL20 |
Description | CAP CER 33PF 440VAC SL RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U330JZSDAAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U330JZSDAA7317 | KEMET | 0 | C907U330JZSDAA7317-ND | kr.0.54447 | Parametric Equivalent |
| C907U330JZSDAAWL45 | KEMET | 0 | C907U330JZSDAAWL45-ND | kr.0.54447 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54447 | kr.5,444.70 |
| Unit Price without VAT: | kr.0.54447 |
|---|---|
| Unit Price with VAT: | kr.0.68059 |


