
C907U221KZYDBA7317 | |
|---|---|
DigiKey Part Number | 399-C907U221KZYDBA7317CT-ND - Cut Tape (CT) 399-C907U221KZYDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C907U221KZYDBA7317 |
Description | CAP CER DISC SAFETY |
Customer Reference | |
Detailed Description | 220 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U221KZYDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C717U221KZYDBA7317 | KEMET | 64 | 399-C717U221KZYDBA7317CT-ND | kr.3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.23000 | kr.12.30 |
| 50 | kr.0.89520 | kr.44.76 |
| 100 | kr.0.79440 | kr.79.44 |
| 500 | kr.0.62310 | kr.311.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.57028 | kr.570.28 |
| 2.000 | kr.0.52689 | kr.1,053.78 |
| 3.000 | kr.0.50517 | kr.1,515.51 |
| 5.000 | kr.0.48110 | kr.2,405.50 |
| 7.000 | kr.0.46705 | kr.3,269.35 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

