Parametric Equivalent
Parametric Equivalent

C905U209CYNDBAWL45 | |
|---|---|
DigiKey Part Number | 399-C905U209CYNDBAWL45TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C905U209CYNDBAWL45 |
Description | 2.00PF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 400VAC Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±0.25pF | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C905U209CYNDBAWL30 | KEMET | 0 | 399-C905U209CYNDBAWL30-ND | kr.0.65759 | Parametric Equivalent |
| C905U209CYNDBAWL35 | KEMET | 0 | 399-C905U209CYNDBAWL35-ND | kr.0.65759 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82988 | kr.1,659.76 |
| Unit Price without VAT: | kr.0.82988 |
|---|---|
| Unit Price with VAT: | kr.1.03735 |


