Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar




C901U221KVYDCA7317 | |
|---|---|
DigiKey Part Number | C901U221KVYDCA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U221KVYDCA7317 |
Description | CAP CER 220PF 400VAC Y5P RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U221KVYDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U221KUYDBAWL35 | KEMET | 0 | C901U221KUYDBAWL35-ND | kr.1.53673 | Parametric Equivalent |
| C901U221KUYDBAWL40 | KEMET | 0 | C901U221KUYDBAWL40-ND | kr.1.53673 | Parametric Equivalent |
| C901U221KUYDBAWL45 | KEMET | 0 | C901U221KUYDBAWL45-ND | kr.0.00000 | Parametric Equivalent |
| C901U221KUYDCA7317 | KEMET | 0 | C901U221KUYDCA7317-ND | kr.1.53673 | Parametric Equivalent |
| C901U221KUYDCAWL35 | KEMET | 0 | C901U221KUYDCAWL35-ND | kr.1.53673 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.60113 | kr.16,011.30 |
| Unit Price without VAT: | kr.1.60113 |
|---|---|
| Unit Price with VAT: | kr.2.00141 |



