Similar




C901U221KVYDAAWL20 | |
|---|---|
DigiKey Part Number | 399-C901U221KVYDAAWL20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U221KVYDAAWL20 |
Description | CAP CER 220PF 400VAC Y5P RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U221KVYDAAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1221K31Y5SQ63L0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1221K31Y5SQ63L0-ND | kr.0.58495 | Similar |


