Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C901U151KZYDAAWL50 | |
|---|---|
DigiKey Part Number | 399-C901U151KZYDAAWL50-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U151KZYDAAWL50 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U151KZYDAAWL50 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U151KZYDAA7317 | KEMET | 0 | 399-C901U151KZYDAA7317TB-ND | kr.0.41115 | Parametric Equivalent |
| C901U151KZYDAAWL20 | KEMET | 0 | 399-C901U151KZYDAAWL20-ND | kr.0.41115 | Parametric Equivalent |
| C901U151KZYDAAWL30 | KEMET | 0 | 399-C901U151KZYDAAWL30-ND | kr.0.41115 | Parametric Equivalent |
| C901U151KZYDAAWL35 | KEMET | 0 | 399-C901U151KZYDAAWL35-ND | kr.0.41115 | Parametric Equivalent |
| C901U151KZYDAAWL40 | KEMET | 0 | 399-C901U151KZYDAAWL40-ND | kr.0.41115 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41115 | kr.4,111.50 |
| Unit Price without VAT: | kr.0.41115 |
|---|---|
| Unit Price with VAT: | kr.0.51394 |






