


C901U102MZWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9467-1-ND - Cut Tape (CT) 399-9467-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U102MZWDBA7317 |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U102MZWDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.89600 | kr.8.96 |
| 50 | kr.0.64260 | kr.32.13 |
| 100 | kr.0.56640 | kr.56.64 |
| 500 | kr.0.43750 | kr.218.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.39782 | kr.397.82 |
| 2.000 | kr.0.36515 | kr.730.30 |
| 3.000 | kr.0.34882 | kr.1,046.46 |
| 5.000 | kr.0.33073 | kr.1,653.65 |
| 7.000 | kr.0.32016 | kr.2,241.12 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

