
C878AF35300AA0J | |
|---|---|
DigiKey Part Number | 399-13885-ND |
Manufacturer | |
Manufacturer Product Number | C878AF35300AA0J |
Description | CAP FILM 30UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878AF35300AA0J Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer KEMET | Applications Motor Run |
Series | Lead Spacing 0.528" (13.40mm) |
Packaging Bulk | Size / Dimension 1.772" Dia (45.00mm) |
Part Status Active | Height - Seated (Max) 3.937" (100.00mm) |
Capacitance 30µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
Dielectric Material Polypropylene (PP), Metallized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.31000 | kr.83.31 |
| 10 | kr.64.31900 | kr.643.19 |
| 50 | kr.56.74040 | kr.2,837.02 |
| 100 | kr.54.39400 | kr.5,439.40 |
| 500 | kr.50.42138 | kr.25,210.69 |
| 1.000 | kr.49.19022 | kr.49,190.22 |
| Unit Price without VAT: | kr.83.31000 |
|---|---|
| Unit Price with VAT: | kr.104.13750 |





