C878AF34800AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C878AF34800AA0J

DigiKey Part Number
399-C878AF34800AA0J-ND
Manufacturer
Manufacturer Product Number
C878AF34800AA0J
Description
CAP FILM MOTOR START RUN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C878AF34800AA0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
KEMET
Operating Temperature
-25°C ~ 85°C
Series
Applications
Motor Run
Packaging
Box
Lead Spacing
0.528" (13.40mm)
Part Status
Active
Size / Dimension
1.181" Dia (30.00mm)
Capacitance
8µF
Height - Seated (Max)
3.150" (80.00mm)
Tolerance
±5%
Mounting Type
Chassis, Stud Mount
Voltage Rating - AC
470V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.39.37000kr.39.37
10kr.28.86000kr.288.60
50kr.24.66900kr.1,233.45
115kr.23.14043kr.2,661.15
575kr.21.03061kr.12,092.60
1.035kr.20.46828kr.21,184.67
2.530kr.19.77215kr.50,023.54
Manufacturers Standard Package
Unit Price without VAT:kr.39.37000
Unit Price with VAT:kr.49.21250