
C878AF24600AA0J | |
|---|---|
DigiKey Part Number | C878AF24600AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C878AF24600AA0J |
Description | CAP FILM 6UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878AF24600AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 3.150" (80.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.70000 | kr.36.70 |
| 10 | kr.26.81300 | kr.268.13 |
| 50 | kr.22.86260 | kr.1,143.13 |
| 115 | kr.21.42070 | kr.2,463.38 |
| 575 | kr.19.43054 | kr.11,172.56 |
| 1.035 | kr.18.90006 | kr.19,561.56 |
| 2.530 | kr.18.24348 | kr.46,156.00 |
| Unit Price without VAT: | kr.36.70000 |
|---|---|
| Unit Price with VAT: | kr.45.87500 |




