
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Capacitance | 4µF | |
| Tolerance | ±5% | |
| Voltage Rating - AC | 470V | |
| Voltage Rating - DC | - | |
| Dielectric Material | Polypropylene (PP), Metallized | |
| Operating Temperature | -25°C ~ 85°C | |
| Polarization | - | |
| Applications | Motor Run | |
| Lead Spacing | 0.394" (10.00mm) | |
| Size / Dimension | 0.984" Dia (25.00mm) | |
| Height - Seated (Max) | 3.150" (80.00mm) | |
| Mounting Type | Chassis, Stud Mount | |
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 486 | kr.24.92037 | kr.12,111.30 | 
| Unit Price without VAT: | kr.24.92037 | 
|---|---|
| Unit Price with VAT: | kr.31.15046 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark