
C791U103MZVDAA7317 | |
|---|---|
DigiKey Part Number | 399-C791U103MZVDAA7317CT-ND - Cut Tape (CT) 399-C791U103MZVDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C791U103MZVDAA7317 |
Description | CAP CER 10NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C791U103MZVDAA7317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.748" (19.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.25200 | kr.32.52 |
| 50 | kr.2.49920 | kr.124.96 |
| 100 | kr.2.26590 | kr.226.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.79963 | kr.1,349.72 |
| 1.500 | kr.1.69130 | kr.2,536.95 |
| 2.250 | kr.1.63707 | kr.3,683.41 |
| 3.750 | kr.1.57697 | kr.5,913.64 |
| 5.250 | kr.1.54185 | kr.8,094.71 |
| 7.500 | kr.1.50805 | kr.11,310.38 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

