10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C791U103MZVDBA7317

DigiKey Part Number
399-C791U103MZVDBA7317CT-ND - Cut Tape (CT)
399-C791U103MZVDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C791U103MZVDBA7317
Description
CAP CER 10NF X1/Y2 440V/300V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C791U103MZVDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.787" (20.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.422
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.93000kr.12.93
10kr.8.69800kr.86.98
50kr.7.02600kr.351.30
100kr.6.50990kr.650.99
Tape & Box (TB)
QuantityUnit PriceExt Price
750kr.5.47269kr.4,104.52
1.500kr.5.23151kr.7,847.27
2.250kr.5.11072kr.11,499.12
3.750kr.4.97680kr.18,663.00
5.250kr.4.89849kr.25,717.07
7.500kr.4.82313kr.36,173.47
Manufacturers Standard Package
Unit Price without VAT:kr.12.93000
Unit Price with VAT:kr.16.16250