
C782U472MTWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C782U472MTWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C782U472MTWDBA7317 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C782U472MTWDBA7317 Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.748" (19.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.7.07176 | kr.70,717.60 |
| Unit Price without VAT: | kr.7.07176 |
|---|---|
| Unit Price with VAT: | kr.8.83970 |

