C741U152MSWDBA7317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C781U392MSWDBA7317

DigiKey Part Number
399-C781U392MSWDBA7317CT-ND - Cut Tape (CT)
399-C781U392MSWDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C781U392MSWDBA7317
Description
CAP CER 3.9NF X1/Y1 440V/400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C781U392MSWDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.496
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.70000kr.8.70
10kr.5.72200kr.57.22
50kr.4.53500kr.226.75
100kr.4.16830kr.416.83
Tape & Box (TB)
QuantityUnit PriceExt Price
750kr.3.43228kr.2,574.21
Manufacturers Standard Package
Unit Price without VAT:kr.8.70000
Unit Price with VAT:kr.10.87500