2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C752U222MWWDAA7301

DigiKey Part Number
399-C752U222MWWDAA7301TR-ND - Tape & Reel (TR)
399-C752U222MWWDAA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C752U222MWWDAA7301
Description
CAP CER 2200PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Thickness (Max)
-
Lead Spacing
0.492" (12.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.677
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.13000kr.8.13
10kr.5.32100kr.53.21
50kr.4.19760kr.209.88
100kr.3.85130kr.385.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.3.15663kr.2,367.47
1.500kr.2.99521kr.4,492.82
2.250kr.2.91437kr.6,557.33
3.750kr.2.82477kr.10,592.89
5.250kr.2.77238kr.14,555.00
7.500kr.2.72199kr.20,414.92
9.000kr.2.69810kr.24,282.90
18.000kr.2.61766kr.47,117.88
18.750kr.2.61339kr.49,001.06
Manufacturers Standard Package
Unit Price without VAT:kr.8.13000
Unit Price with VAT:kr.10.16250