
| C747U392MYVDBA7317 | |
|---|---|
| DigiKey Part Number | 399-C747U392MYVDBA7317CT-ND - Cut Tape (CT) 399-C747U392MYVDBA7317TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | C747U392MYVDBA7317 | 
| Description | CAP CER 3.9NF X1/Y2 400V/250V | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 3900 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C747U392MYVDBA7317 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | X1, Y2 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.433" Dia (11.00mm) | |
| Height - Seated (Max) | 0.591" (15.00mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.295" (7.50mm) | |
| Lead Style | Formed Leads - Kinked | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 | 
| 10 | kr.3.30900 | kr.33.09 | 
| 50 | kr.2.55240 | kr.127.62 | 
| 100 | kr.2.31810 | kr.231.81 | 
| 500 | kr.1.92204 | kr.961.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.79968 | kr.1,799.68 | 
| Unit Price without VAT: | kr.5.25000 | 
|---|---|
| Unit Price with VAT: | kr.6.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark