
C731U222MYWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C731U222MYWDBA7317CT-ND - Cut Tape (CT) 399-C731U222MYWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C731U222MYWDBA7317 |
Description | CAP CER 2.2NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C731U222MYWDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.3.59000 | kr.35.90 |
| 50 | kr.2.80700 | kr.140.35 |
| 100 | kr.2.55490 | kr.255.49 |
| 500 | kr.2.12774 | kr.1,063.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.00262 | kr.2,002.62 |
| 2.000 | kr.1.88717 | kr.3,774.34 |
| 3.000 | kr.1.83279 | kr.5,498.37 |
| 5.000 | kr.1.77251 | kr.8,862.55 |
| 7.000 | kr.1.73724 | kr.12,160.68 |
| 10.000 | kr.1.70335 | kr.17,033.50 |
| 12.000 | kr.1.68729 | kr.20,247.48 |
| 24.000 | kr.1.63317 | kr.39,196.08 |
| 25.000 | kr.1.63030 | kr.40,757.50 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

