
C737U332MYVDBA7317 | |
|---|---|
DigiKey Part Number | 399-C737U332MYVDBA7317CT-ND - Cut Tape (CT) 399-C737U332MYVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C737U332MYVDBA7317 |
Description | CAP CER 3.3NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C737U332MYVDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.18700 | kr.31.87 |
| 50 | kr.2.45000 | kr.122.50 |
| 100 | kr.2.22340 | kr.222.34 |
| 500 | kr.1.83988 | kr.919.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.72128 | kr.1,721.28 |
| 2.000 | kr.1.62371 | kr.3,247.42 |
| 3.000 | kr.1.57487 | kr.4,724.61 |
| 5.000 | kr.1.52072 | kr.7,603.60 |
| 7.000 | kr.1.48906 | kr.10,423.42 |
| 10.000 | kr.1.45862 | kr.14,586.20 |
| 12.000 | kr.1.44420 | kr.17,330.40 |
| 24.000 | kr.1.39560 | kr.33,494.40 |
| 25.000 | kr.1.39302 | kr.34,825.50 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

