C717U221KZYDBA7317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C737U222MZWDAAWL50

DigiKey Part Number
399-C737U222MZWDAAWL50-ND
Manufacturer
Manufacturer Product Number
C737U222MZWDAAWL50
Description
CAP CER 2.2NF X1/Y2 440V/300V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C737U222MZWDAAWL50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.990
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.76600kr.17.66
50kr.1.31460kr.65.73
100kr.1.17630kr.117.63
500kr.0.94362kr.471.81
1.000kr.0.87168kr.871.68
2.500kr.0.83891kr.2,097.28
5.000kr.0.75332kr.3,766.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000