
| C737U222MZWDAAWL25 | |
|---|---|
| DigiKey Part Number | 399-C737U222MZWDAAWL25-ND | 
| Manufacturer | |
| Manufacturer Product Number | C737U222MZWDAAWL25 | 
| Description | CAP CER 2.2NF X1/Y2 440V/300V | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C737U222MZWDAAWL25 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | X1, Y2 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.512" (13.00mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.295" (7.50mm) | |
| Lead Style | Straight | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 | 
| 10 | kr.7.79500 | kr.77.95 | 
| 50 | kr.6.97080 | kr.348.54 | 
| 200 | kr.6.25890 | kr.1,251.78 | 
| 600 | kr.5.77750 | kr.3,466.50 | 
| 1.000 | kr.5.58042 | kr.5,580.42 | 
| 2.600 | kr.5.27968 | kr.13,727.17 | 
| 5.000 | kr.5.11565 | kr.25,578.25 | 
| Unit Price without VAT: | kr.13.25000 | 
|---|---|
| Unit Price with VAT: | kr.16.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark