


C737U222MYWDBA7317 | |
---|---|
DigiKey Part Number | 399-C737U222MYWDBA7317CT-ND - Cut Tape (CT) 399-C737U222MYWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C737U222MYWDBA7317 |
Description | CAP CER 2200PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C737U222MYWDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.65000 | kr.3.65 |
10 | kr.2.25900 | kr.22.59 |
50 | kr.1.70760 | kr.85.38 |
100 | kr.1.53660 | kr.153.66 |
500 | kr.1.24928 | kr.624.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.16045 | kr.1,160.45 |
2.000 | kr.1.08736 | kr.2,174.72 |
3.000 | kr.1.05075 | kr.3,152.25 |
5.000 | kr.1.01020 | kr.5,051.00 |
7.000 | kr.0.98650 | kr.6,905.50 |
10.000 | kr.0.96370 | kr.9,637.00 |
12.000 | kr.0.95289 | kr.11,434.68 |
24.000 | kr.0.91651 | kr.21,996.24 |
25.000 | kr.0.91458 | kr.22,864.50 |
Unit Price without VAT: | kr.3.65000 |
---|---|
Unit Price with VAT: | kr.4.56250 |