C711U152MYVDBA7317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C731U332MYVDBA7317

DigiKey Part Number
399-C731U332MYVDBA7317CT-ND - Cut Tape (CT)
399-C731U332MYVDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C731U332MYVDBA7317
Description
CAP CER 3.3NF X1/Y2 400V/250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C731U332MYVDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.867
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.77000kr.37.70
50kr.2.96580kr.148.29
100kr.2.70140kr.270.14
500kr.2.25588kr.1,127.94
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.11808kr.2,118.08
2.000kr.2.00471kr.4,009.42
3.000kr.1.94793kr.5,843.79
5.000kr.1.88498kr.9,424.90
7.000kr.1.84819kr.12,937.33
10.000kr.1.81279kr.18,127.90
12.000kr.1.79602kr.21,552.24
24.000kr.1.73953kr.41,748.72
25.000kr.1.73653kr.43,413.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500