
C722U102MWWDAAWL25 | |
|---|---|
DigiKey Part Number | 399-C722U102MWWDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | C722U102MWWDAAWL25 |
Description | CAP CER 1000PF 760VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.04800 | kr.60.48 |
| 50 | kr.4.79940 | kr.239.97 |
| 200 | kr.4.09470 | kr.818.94 |
| 600 | kr.3.70257 | kr.2,221.54 |
| 1.000 | kr.3.55756 | kr.3,557.56 |
| 2.600 | kr.3.33630 | kr.8,674.38 |
| 5.000 | kr.3.21565 | kr.16,078.25 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

