
| C721U471KSYDAAWL25 | |
|---|---|
| DigiKey Part Number | 399-C721U471KSYDAAWL25-ND | 
| Manufacturer | |
| Manufacturer Product Number | C721U471KSYDAAWL25 | 
| Description | CAP CER 470PF X1/Y1 440V/400V | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C721U471KSYDAAWL25 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -40°C ~ 125°C | |
| Features | - | |
| Ratings | X1, Y1 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.354" Dia (9.00mm) | |
| Height - Seated (Max) | 0.236" (6.00mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.394" (10.00mm) | |
| Lead Style | Straight | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.20000 | kr.11.20 | 
| 10 | kr.7.48200 | kr.74.82 | 
| 50 | kr.6.67520 | kr.333.76 | 
| 200 | kr.5.36735 | kr.1,073.47 | 
| 600 | kr.4.98123 | kr.2,988.74 | 
| 1.000 | kr.4.68230 | kr.4,682.30 | 
| 2.600 | kr.4.61866 | kr.12,008.52 | 
| 5.000 | kr.4.46212 | kr.22,310.60 | 
| Unit Price without VAT: | kr.11.20000 | 
|---|---|
| Unit Price with VAT: | kr.14.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark