1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C721U102MSVDBA7317

DigiKey Part Number
399-C721U102MSVDBA7317CT-ND - Cut Tape (CT)
399-C721U102MSVDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C721U102MSVDBA7317
Description
CAP CER 1NF X1/Y1 440V/400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C721U102MSVDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.825
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.82500kr.48.25
50kr.3.78380kr.189.19
100kr.3.46160kr.346.16
500kr.2.91804kr.1,459.02
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.75004kr.2,750.04
2.000kr.2.61167kr.5,223.34
3.000kr.2.54238kr.7,627.14
5.000kr.2.46558kr.12,327.90
7.000kr.2.42067kr.16,944.69
10.000kr.2.37748kr.23,774.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000