
C717U101KZYDBAWL50 | |
|---|---|
DigiKey Part Number | 399-C717U101KZYDBAWL50-ND |
Manufacturer | |
Manufacturer Product Number | C717U101KZYDBAWL50 |
Description | CAP CER 100PF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C717U101KZYDBAWL50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.53000 | kr.15.30 |
| 50 | kr.1.11620 | kr.55.81 |
| 100 | kr.0.98180 | kr.98.18 |
| 500 | kr.0.76006 | kr.380.03 |
| 1.000 | kr.0.73773 | kr.737.73 |
| 2.500 | kr.0.68524 | kr.1,713.10 |
| 5.000 | kr.0.64429 | kr.3,221.45 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

