
C715U471KYYDBA7317 | |
|---|---|
DigiKey Part Number | 399-C715U471KYYDBA7317CT-ND - Cut Tape (CT) 399-C715U471KYYDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C715U471KYYDBA7317 |
Description | CAP CER 470PF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C715U471KYYDBA7317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.89700 | kr.28.97 |
| 50 | kr.2.21400 | kr.110.70 |
| 100 | kr.2.00220 | kr.200.22 |
| 500 | kr.1.64536 | kr.822.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.53517 | kr.1,535.17 |
| 2.000 | kr.1.44448 | kr.2,888.96 |
| 3.000 | kr.1.39905 | kr.4,197.15 |
| 5.000 | kr.1.34872 | kr.6,743.60 |
| 7.000 | kr.1.31929 | kr.9,235.03 |
| 10.000 | kr.1.29099 | kr.12,909.90 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

