C717U221KZYDBA7317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C711U102MZWDBAWL50

DigiKey Part Number
399-C711U102MZWDBAWL50-ND
Manufacturer
Manufacturer Product Number
C711U102MZWDBAWL50
Description
CAP CER 1NF X1/Y2 440V/300V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C711U102MZWDBAWL50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.5.50000kr.5.50
10kr.2.76500kr.27.65
50kr.2.22460kr.111.23
100kr.2.08130kr.208.13
500kr.1.78726kr.893.63
1.000kr.1.68262kr.1,682.62
2.500kr.1.65084kr.4,127.10
5.000kr.1.61270kr.8,063.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.50000
Unit Price with VAT:kr.6.87500