
C668C472KDG5TA | |
|---|---|
DigiKey Part Number | 399-C668C472KDG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C668C472KDG5TA |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C668C472KDG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.670" L x 0.271" W (17.02mm x 6.89mm) |
Tolerance ±10% | Height - Seated (Max) 0.820" (20.82mm) |
Voltage - Rated | Lead Spacing 0.575" (14.60mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.230.98020 | kr.11,549.01 |
| Unit Price without VAT: | kr.230.98020 |
|---|---|
| Unit Price with VAT: | kr.288.72525 |

