
C668C222KDG5TA | |
|---|---|
DigiKey Part Number  | 399-C668C222KDG5TA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | C668C222KDG5TA  | 
Description  | CAP CER RADIAL  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C668C222KDG5TA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.670" L x 0.271" W (17.02mm x 6.89mm)  | |
Height - Seated (Max)  | 0.820" (20.82mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.575" (14.60mm)  | |
Lead Style  | Formed Leads - Kinked  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.233.16600 | kr.11,658.30 | 
| Unit Price without VAT: | kr.233.16600 | 
|---|---|
| Unit Price with VAT: | kr.291.45750 | 

