0.027 µF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.027 µF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C647C273KHR5TA

DigiKey Part Number
C647C273KHR5TA-ND
Manufacturer
Manufacturer Product Number
C647C273KHR5TA
Description
CAP CER 0.027UF 3KV X7R RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C647C273KHR5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.571" L x 0.256" W (14.50mm x 6.50mm)
Capacitance
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±10%
Lead Spacing
0.475" (12.06mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.112.83560kr.5,641.78
Manufacturers Standard Package
Unit Price without VAT:kr.112.83560
Unit Price with VAT:kr.141.04450