Parametric Equivalent

C630C471JCG5TA | |
|---|---|
DigiKey Part Number | 399-C630C471JCG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C630C471JCG5TA |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C630C471JCG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.449" L x 0.200" W (11.40mm x 5.08mm) |
Tolerance ±5% | Height - Seated (Max) 0.320" (8.13mm) |
Voltage - Rated | Lead Spacing 0.300" (7.62mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C630C471JCG5TA7301 | KEMET | 0 | 399-C630C471JCG5TA7301TR-ND | kr.54.47164 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.59.97200 | kr.5,997.20 |
| Unit Price without VAT: | kr.59.97200 |
|---|---|
| Unit Price with VAT: | kr.74.96500 |


