
C630C124KCR5TA | |
|---|---|
DigiKey Part Number | 399-C630C124KCR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C630C124KCR5TA |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C630C124KCR5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.320" L x 0.250" W (8.13mm x 6.35mm) |
Tolerance ±10% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated | Lead Spacing 0.220" (5.59mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.55.30640 | kr.5,530.64 |
| Unit Price without VAT: | kr.55.30640 |
|---|---|
| Unit Price with VAT: | kr.69.13300 |

