
C627C102KDR5TA | |
|---|---|
DigiKey Part Number | 399-C627C102KDR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C627C102KDR5TA |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C627C102KDR5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.370" L x 0.250" W (9.40mm x 6.35mm) |
Tolerance ±10% | Height - Seated (Max) 0.400" (10.16mm) |
Voltage - Rated | Lead Spacing 0.275" (6.98mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.50.65340 | kr.5,065.34 |
| Unit Price without VAT: | kr.50.65340 |
|---|---|
| Unit Price with VAT: | kr.63.31675 |

