Parametric Equivalent

C4GSHUD5100AA3J | |
|---|---|
DigiKey Part Number | 399-C4GSHUD5100AA3J-ND |
Manufacturer | |
Manufacturer Product Number | C4GSHUD5100AA3J |
Description | CAP FILM METAL AXL POLYPROP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4GSHUD5100AA3J Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 5.3 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.358" Dia x 2.283" L (34.50mm x 58.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 330V | Applications High Frequency, Switching |
Voltage Rating - DC 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4GAHUD5100AA3J | KEMET | 0 | 399-13878-ND | kr.59.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.90.34700 | kr.2,710.41 |
| Unit Price without VAT: | kr.90.34700 |
|---|---|
| Unit Price with VAT: | kr.112.93375 |


