
C4GAJUC4150AA1J | |
|---|---|
DigiKey Part Number | 399-C4GAJUC4150AA1J-ND |
Manufacturer | |
Manufacturer Product Number | C4GAJUC4150AA1J |
Description | CAP FILM METAL AXL POLYPROP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4GAJUC4150AA1J Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 6.4 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.807" Dia x 1.732" L (20.50mm x 44.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Applications High Frequency, Switching |
Voltage Rating - DC 700V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.23.61460 | kr.2,361.46 |
| Unit Price without VAT: | kr.23.61460 |
|---|---|
| Unit Price with VAT: | kr.29.51825 |

