2.2 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4GADUB4220AA0J

DigiKey Part Number
399-C4GADUB4220AA0J-ND
Manufacturer
Manufacturer Product Number
C4GADUB4220AA0J
Description
CAP FILM METAL AXL POLYPROP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4GADUB4220AA0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
10.9 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.453" Dia x 1.299" L (11.50mm x 33.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Applications
High Frequency, Switching
Voltage Rating - DC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
300kr.15.08243kr.4,524.73
Manufacturers Standard Package
Unit Price without VAT:kr.15.08243
Unit Price with VAT:kr.18.85304