
C4DRSAQ4750AA0J | |
|---|---|
DigiKey Part Number | 399-C4DRSAQ4750AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C4DRSAQ4750AA0J |
Description | CAP FILM METAL AXL POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 7.5 µF Film Capacitor 500V 1500V (1.5kV) Polypropylene (PP), Metallized Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | C4DRSAQ4750AA0J Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 1.2 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Mounting Type Requires Holder |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±5% | Height - Seated (Max) 2.402" (61.00mm) |
Voltage Rating - AC 500V | Applications General Purpose |
Voltage Rating - DC 1500V (1.5kV) | Features Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.369.06408 | kr.44,287.69 |
| Unit Price without VAT: | kr.369.06408 |
|---|---|
| Unit Price with VAT: | kr.461.33010 |

