Parametric Equivalent

C4CSYUD3100AA1J | |
|---|---|
DigiKey Part Number | 399-C4CSYUD3100AA1J-ND |
Manufacturer | |
Manufacturer Product Number | C4CSYUD3100AA1J |
Description | CAP FILM METAL AXL POLYPROP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4CSYUD3100AA1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 750V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12.8 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.063" Dia x 1.732" L (27.00mm x 44.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.87.60100 | kr.4,380.05 |
| Unit Price without VAT: | kr.87.60100 |
|---|---|
| Unit Price with VAT: | kr.109.50125 |


