
C4CAYUC2330AA0J | |
|---|---|
DigiKey Part Number | 399-13873-ND |
Manufacturer | |
Manufacturer Product Number | C4CAYUC2330AA0J |
Description | CAP FILM 0.033UF 5% 3KVDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4CAYUC2330AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 750V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 28.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.807" Dia x 1.299" L (20.50mm x 33.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.82000 | kr.34.82 |
| 10 | kr.25.32500 | kr.253.25 |
| 50 | kr.21.54760 | kr.1,077.38 |
| 100 | kr.20.37820 | kr.2,037.82 |
| 500 | kr.18.39948 | kr.9,199.74 |
| 1.000 | kr.17.78656 | kr.17,786.56 |
| 2.500 | kr.17.13889 | kr.42,847.22 |
| Unit Price without VAT: | kr.34.82000 |
|---|---|
| Unit Price with VAT: | kr.43.52500 |

