
C4BSYBX3470ZAMJ | |
|---|---|
DigiKey Part Number | 399-C4BSYBX3470ZAMJ-ND |
Manufacturer | |
Manufacturer Product Number | C4BSYBX3470ZAMJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSYBX3470ZAMJ Models |
Category | ESR (Equivalent Series Resistance) 7.5 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.783" (45.30mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 750V | Lead Spacing 1.614" (41.00mm) |
Voltage Rating - DC 3000V (3kV) | Applications DC Link, DC Filtering; High Frequency, Switching; Snubber |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.74.78542 | kr.1,794.85 |
| Unit Price without VAT: | kr.74.78542 |
|---|---|
| Unit Price with VAT: | kr.93.48178 |

