
C4BSWBX4150ZBNJ | |
|---|---|
DigiKey Part Number | 399-C4BSWBX4150ZBNJ-ND |
Manufacturer | |
Manufacturer Product Number | C4BSWBX4150ZBNJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSWBX4150ZBNJ Models |
Category | ESR (Equivalent Series Resistance) 3.5 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.980" (50.30mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 700V | Lead Spacing 1.457" (37.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; Snubber |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | kr.95.88476 | kr.2,013.58 |
| Unit Price without VAT: | kr.95.88476 |
|---|---|
| Unit Price with VAT: | kr.119.85595 |

