C4BSNBX4150ZBJJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BSNBX4150ZBJJ

DigiKey Part Number
399-6455-ND
Manufacturer
Manufacturer Product Number
C4BSNBX4150ZBJJ
Description
CAP FILM 1.5UF 5% 1KVDC SCREW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BSNBX4150ZBJJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
2.5 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.673" L x 1.102" W (42.50mm x 28.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Termination
Screw Terminals
Lead Spacing
0.866" (22.00mm)
Applications
DC Link, DC Filtering; Snubber
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.103.10000kr.103.10
36kr.73.43472kr.2,643.65
72kr.70.41417kr.5,069.82
108kr.68.90194kr.7,441.41
504kr.64.49321kr.32,504.58
1.008kr.63.05035kr.63,554.75
Manufacturers Standard Package
Unit Price without VAT:kr.103.10000
Unit Price with VAT:kr.128.87500