C4ASWBU4150A3NJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.77.22652
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.139.22800
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.152.37725
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.139.22800
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.152.37725
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.139.22800
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.152.37725
Datasheet
1.5 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4ASWBU4150A3NJ

DigiKey Part Number
399-C4ASWBU4150A3NJ-ND
Manufacturer
Manufacturer Product Number
C4ASWBU4150A3NJ
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4ASWBU4150A3NJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.7 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Capacitance
Height - Seated (Max)
1.969" (50.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; Snubber
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4ASWBW4150A3NJKEMET0399-C4ASWBW4150A3NJ-NDkr.77.22652Parametric Equivalent
MKP385515200JYI2T0Vishay Beyschlag/Draloric/BC Components0MKP385515200JYI2T0-NDkr.139.22800Parametric Equivalent
MKP385515200JYI5T0Vishay Beyschlag/Draloric/BC Components0MKP385515200JYI5T0-NDkr.152.37725Parametric Equivalent
MKP385515200JYM2T0Vishay Beyschlag/Draloric/BC Components0MKP385515200JYM2T0-NDkr.139.22800Parametric Equivalent
MKP385515200JYM5T0Vishay Beyschlag/Draloric/BC Components0MKP385515200JYM5T0-NDkr.152.37725Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.232.74000kr.232.74
23kr.182.29696kr.4,192.83
69kr.172.80536kr.11,923.57
115kr.169.29348kr.19,468.75
Manufacturers Standard Package
Unit Price without VAT:kr.232.74000
Unit Price with VAT:kr.290.92500