
C4ASPBW4120A3JJ | |
|---|---|
DigiKey Part Number | 399-6458-ND |
Manufacturer | |
Manufacturer Product Number | C4ASPBW4120A3JJ |
Description | CAP FILM 1.2UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ASPBW4120A3JJ Models |
Category | ESR (Equivalent Series Resistance) 2.9 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.673" L x 1.102" W (42.50mm x 28.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 630V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications Snubber |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.18000 | kr.83.18 |
| 36 | kr.57.95111 | kr.2,086.24 |
| 72 | kr.55.38167 | kr.3,987.48 |
| 108 | kr.54.09426 | kr.5,842.18 |
| 504 | kr.50.34224 | kr.25,372.49 |
| 1.008 | kr.49.11481 | kr.49,507.73 |
| Unit Price without VAT: | kr.83.18000 |
|---|---|
| Unit Price with VAT: | kr.103.97500 |

