
C1210X273JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X273JBGACAUTOTR-ND - Tape & Reel (TR) 399-C1210X273JBGACAUTOCT-ND - Cut Tape (CT) 399-C1210X273JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X273JBGACAUTO |
Description | CAP CER 0.027UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X273JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.27378 | kr.3,273.78 |
| Unit Price without VAT: | kr.3.27378 |
|---|---|
| Unit Price with VAT: | kr.4.09223 |

