
C4AQUBU4220A1YJ | |
---|---|
DigiKey Part Number | 399-16949-ND |
Manufacturer | |
Manufacturer Product Number | C4AQUBU4220A1YJ |
Description | CAP FILM 2.2UF 5% 1.3KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQUBU4220A1YJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 16 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.551" W (31.50mm x 14.00mm) | |
Height - Seated (Max) | 1.110" (28.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.24000 | kr.18.24 |
10 | kr.12.62700 | kr.126.27 |
96 | kr.9.76063 | kr.937.02 |
192 | kr.9.18932 | kr.1,764.35 |
576 | kr.8.48399 | kr.4,886.78 |
1.056 | kr.8.17836 | kr.8,636.35 |
2.592 | kr.7.81109 | kr.20,246.35 |
5.088 | kr.7.59000 | kr.38,617.92 |
Unit Price without VAT: | kr.18.24000 |
---|---|
Unit Price with VAT: | kr.22.80000 |