
C4AQQBU4270A1XJ | |
---|---|
DigiKey Part Number | 399-16951-ND |
Manufacturer | |
Manufacturer Product Number | C4AQQBU4270A1XJ |
Description | CAP FILM 2.7UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQQBU4270A1XJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15.3 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.992" (25.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.97000 | kr.19.97 |
10 | kr.13.95200 | kr.139.52 |
50 | kr.11.55580 | kr.577.79 |
234 | kr.10.08162 | kr.2,359.10 |
702 | kr.9.36050 | kr.6,571.07 |
1.170 | kr.9.09379 | kr.10,639.73 |
2.574 | kr.8.75015 | kr.22,522.89 |
5.148 | kr.8.50474 | kr.43,782.40 |
Unit Price without VAT: | kr.19.97000 |
---|---|
Unit Price with VAT: | kr.24.96250 |