C4AQ_2-Pin_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AQQBU4150A1WJ

DigiKey Part Number
399-16945-ND
Manufacturer
Manufacturer Product Number
C4AQQBU4150A1WJ
Description
CAP FILM 1.5UF 5% 1.1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AQQBU4150A1WJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
26.3 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.795" (20.20mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.260
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.23000kr.15.23
10kr.10.42600kr.104.26
50kr.8.51200kr.425.60
256kr.7.28398kr.1,864.70
512kr.6.91088kr.3,538.37
1.024kr.6.60375kr.6,762.24
2.560kr.6.27935kr.16,075.14
5.120kr.6.08369kr.31,148.49
Manufacturers Standard Package
Unit Price without VAT:kr.15.23000
Unit Price with VAT:kr.19.03750